
* Images are for reference only
HC-VH-3A2-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VH-3A2-05
- JLCPCB Part #
- C18548107
- Package
- Plugin,P=7.92mm
- Description
- -25℃~+85℃ 1 11.88mm 14mm 1x3P (Missing 1P) 250V 2P (3P Missing 1P) 3 7.92mm 7A 8.1mm Brass Missing pin PA66 Through Hole Tin VH White Plugin,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1073
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1040
In-stock Item Pricing
Qty Unit Price
1+
$0.0757
100+
$0.0608
300+
$0.0532
1000+
$0.0476
5000+
$0.0431
10000+
$0.0408
Related Products
Welcome back, may I help you?