
* Images are for reference only
HC-VHL-3A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VHL-3A
- JLCPCB Part #
- C5441021
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 13.76mm 15.8mm 1x3P 250V 3 3.96mm 3P 7A 9.2mm Brass PA66 Through Hole Tin VH White With column Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1058
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1042
In-stock Item Pricing
Qty Unit Price
1+
$0.1563
50+
$0.1240
200+
$0.1101
400+
$0.0927
2400+
$0.0850
5000+
$0.0804
Related Products
Welcome back, may I help you?