
* Images are for reference only
HC-SHC-2*25PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-SHC-2*25PWT-05
- JLCPCB Part #
- C20539113
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 25 25V、50V、125V、125V 2x25P 5.45mm 6.7mm Auxiliary Solder Pin、With post、With post、- LCP UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 6
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6366
10+
$1.3540
30+
$1.1982
100+
$1.0231
500+
$0.9444
900+
$0.9091
Related Products
Welcome back, may I help you?