
* Images are for reference only
HC-PH-4A-V-K-10
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PH-4A-V-K-10
- JLCPCB Part #
- C7473085
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 10mm 1x4P 250V 2A 2mm 4 4.7mm 4P 6mm Brass K Pin PA66 PH Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5750
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5744
In-stock Item Pricing
Qty Unit Price
1+
$0.0339
200+
$0.0263
1000+
$0.0223
2000+
$0.0197
10000+
$0.0176
20000+
$0.0165
Related Products
Welcome back, may I help you?