
* Images are for reference only
HC-PHD-2*18A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PHD-2*18A
- JLCPCB Part #
- C2845629
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 18 2 250V 2mm 2mm 2x18P 36P 38mm 3A 5.2mm 6.5mm Brass PA46 PHD Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.3086
50+
$0.2419
150+
$0.2134
500+
$0.1737
2500+
$0.1578
5000+
$0.1483
Related Products
Welcome back, may I help you?