
* Images are for reference only
HC-PHB-2*4AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PHB-2*4AWT
- JLCPCB Part #
- C5196945
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 2 250V 2A 2mm 2mm 2x4P 4 8P 8mm Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 670
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 651
In-stock Item Pricing
Qty Unit Price
1+
$0.4656
10+
$0.3725
30+
$0.3324
100+
$0.2826
500+
$0.2521
1000+
$0.2393
Related Products
Welcome back, may I help you?