
* Images are for reference only
HC-PBB40C-44DS-0.4V-2.0-02
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PBB40C-44DS-0.4V-2.0-02
- JLCPCB Part #
- C19089259
- Package
- SMD,P=0.4mm
- Description
- -40℃~+85℃ 0.4mm 2 2mm 300mA 44P Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 415
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 415
In-stock Item Pricing
Qty Unit Price
1+
$0.7163
10+
$0.5759
30+
$0.5066
100+
$0.4372
500+
$0.3969
1000+
$0.3743
Related Products
Welcome back, may I help you?