
* Images are for reference only
HC-PAH-2AS-PF1-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PAH-2AS-PF1-05
- JLCPCB Part #
- C52748103
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 13.9mm 1x2P 2 250V 2P 2mm 3A 6mm 7.1mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.1698
50+
$0.1335
150+
$0.1179
500+
$0.0983
2000+
$0.0896
4000+
$0.0845
Related Products
Welcome back, may I help you?