
* Images are for reference only
HC-MX5023-2AWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-MX5023-2AWT-05
- JLCPCB Part #
- C20539200
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 125V 1x2P 2 2P 2mm 3A 6.2mm 8mm 9.4mm Auxiliary Solder Pin Beige Brass DuraClik(MX 2.0) LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 172
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 172
In-stock Item Pricing
Qty Unit Price
1+
$0.2181
50+
$0.1713
150+
$0.1512
600+
$0.1262
2400+
$0.1151
4800+
$0.1083
Related Products
Welcome back, may I help you?