
* Images are for reference only
HC-HY-7A-M
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-7A-M
- JLCPCB Part #
- C5196881
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x7P 2A 2mm 5.1mm 7 7.8mm 7P Brass HY PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 596
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 595
In-stock Item Pricing
Qty Unit Price
1+
$0.0773
50+
$0.0611
150+
$0.0530
1000+
$0.0469
2000+
$0.0421
5000+
$0.0397
Related Products
Welcome back, may I help you?