
* Images are for reference only
HC-HY-6AW-M
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-6AW-M
- JLCPCB Part #
- C5196892
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x6P 2A 2mm 5.1mm 6 6P 7.8mm Brass HY PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 330
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 329
In-stock Item Pricing
Qty Unit Price
1+
$0.0856
50+
$0.0672
150+
$0.0578
1000+
$0.0509
2000+
$0.0455
5000+
$0.0426
Related Products
Welcome back, may I help you?