
* Images are for reference only
HC-HY-4AW-Y-K-10
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-4AW-Y-K-10
- JLCPCB Part #
- C7473102
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2A 2mm 4 4P Brass HY PA66 Right Angle Tin UL94V-0 Yellow 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
100+
$0.0283
500+
$0.0253
1000+
$0.0224
5000+
$0.0201
10000+
$0.0190
Related Products
Welcome back, may I help you?