
* Images are for reference only
HC-HYH-4A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HYH-4A
- JLCPCB Part #
- C5441089
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 10mm 11.7mm 1x4P 250V 2mm 3A 4 4P 5.1mm Brass HY PA Through Hole Tin White With column Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.1325
50+
$0.1047
150+
$0.0909
350+
$0.0805
2450+
$0.0722
4900+
$0.0680
Related Products
Welcome back, may I help you?