
* Images are for reference only
HC-HA-7AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HA-7AWT
- JLCPCB Part #
- C3012018
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.2mm 1x7P 2.5mm 22.5mm 250V 3A 6.1mm 7 7P Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$0.1157
50+
$0.0914
150+
$0.0792
600+
$0.0672
2400+
$0.0598
4800+
$0.0563
Related Products
Welcome back, may I help you?