
* Images are for reference only
HC-GH-18PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-GH-18PWT-05
- JLCPCB Part #
- C22439359
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 18 18P 1A 1x18P 25.75mm 4.25mm 50V Auxiliary Solder Pin Beige Brass GH LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.2840
50+
$0.2230
150+
$0.1969
1000+
$0.1642
2000+
$0.1497
5000+
$0.1410
Related Products
Welcome back, may I help you?