
* Images are for reference only
HC-GH-11PLT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-GH-11PLT-05
- JLCPCB Part #
- C22398208
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 17mm 1A 1x11P 4.05mm 4.95mm 50V Auxiliary Solder Pin Beige Brass GH LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 348
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 348
In-stock Item Pricing
Qty Unit Price
1+
$0.2075
50+
$0.1629
150+
$0.1438
1000+
$0.1199
2000+
$0.1093
5000+
$0.1030
Related Products
Welcome back, may I help you?