
* Images are for reference only
HC-GH-6PLT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-GH-6PLT
- JLCPCB Part #
- C3011957
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x6P 50V 6 6P Auxiliary Solder Pin GH LCP Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1383
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1350
In-stock Item Pricing
Qty Unit Price
1+
$0.1372
50+
$0.1071
150+
$0.0920
1000+
$0.0800
2000+
$0.0710
5000+
$0.0664
Related Products
Welcome back, may I help you?