
* Images are for reference only
HC-GH-6PLT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-GH-6PLT
- JLCPCB Part #
- C2845410
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x6P 50V 6 6P Auxiliary Solder Pin GH LCP Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1407
50+
$0.1107
150+
$0.0957
1500+
$0.0818
3000+
$0.0728
4500+
$0.0683
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?