
* Images are for reference only
HC-G1.0-2PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-G1.0-2PWT-05
- JLCPCB Part #
- C20539071
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x2P 2 2P 3.5mm 4mm 50V Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 763
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 761
In-stock Item Pricing
Qty Unit Price
1+
$0.1251
50+
$0.0989
150+
$0.0858
1500+
$0.0760
3000+
$0.0681
4500+
$0.0643
Related Products
Welcome back, may I help you?