
* Images are for reference only
HC-G1.0-10PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-G1.0-10PWT-05
- JLCPCB Part #
- C20539079
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10 10P 12mm 1A 1mm 1x10P 3.5mm 50V Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.2299
50+
$0.1806
150+
$0.1594
1500+
$0.1330
3000+
$0.1213
4500+
$0.1142
Related Products
Welcome back, may I help you?