
* Images are for reference only
HC-C5080-4AS
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-C5080-4AS
- JLCPCB Part #
- C5221226
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 10.5mm 10A 1x4P 24mm 250V 4 4P 5.08mm 8.5mm Brass Large 4-pin PA66 Through Hole Tin UL94V-0 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13700
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 13687
In-stock Item Pricing
Qty Unit Price
1+
$0.1939
50+
$0.1518
150+
$0.1338
500+
$0.1064
2500+
$0.0963
5000+
$0.0903
Related Products
Welcome back, may I help you?