
* Images are for reference only
HC-63001-3*4A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-63001-3*4A-05
- JLCPCB Part #
- C47501208
- Package
- Plugin,P=6.3mm
- Description
- -40℃~+105℃ 12P 13A 14.8mm 20.1mm 3 300V 3x4P 4 6.3mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=6.3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.5376
10+
$1.2789
30+
$1.1359
200+
$0.9769
400+
$0.9046
1000+
$0.8724
Related Products
Welcome back, may I help you?