
* Images are for reference only
HC-63001-3*3A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-63001-3*3A-05
- JLCPCB Part #
- C47501196
- Package
- Plugin,P=6.3mm
- Description
- -40℃~+105℃ 13A 14.8mm 20.1mm 3 3 300V 3x3P 6.3mm 9P Brass PA66 Through Hole Tin UL94V-0 Plugin,P=6.3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.1512
10+
$0.9585
30+
$0.8510
100+
$0.7305
500+
$0.6776
1000+
$0.6535
Related Products
Welcome back, may I help you?