This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HC-63001-3*2A-05

Extended
Manufacturer
HCTL
MFR.Part #
HC-63001-3*2A-05
JLCPCB Part #
C47501207
Package
Plugin,P=6.3mm
Description
-40℃~+105℃ 13A 14.8mm 2 20.1mm 3 300V 3x2P 6.3mm 6P Brass PA66 Through Hole Tin UL94V-0 Plugin,P=6.3mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $0.7723
10+ $0.6182
30+ $0.5411
100+ $0.4640
500+ $0.4191
1000+ $0.3950

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons