
* Images are for reference only
HC-5.08-4A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5.08-4A
- JLCPCB Part #
- C3010496
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 12.7mm 1x4P 20.32mm 250V 4 4P 5.08mm 7A 9.5mm Brass CH PA66 Through Hole Tin UL94V-0 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2600
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2585
In-stock Item Pricing
Qty Unit Price
1+
$0.0760
50+
$0.0606
150+
$0.0529
1000+
$0.0458
2000+
$0.0413
5000+
$0.0389
Related Products
Welcome back, may I help you?