
* Images are for reference only
HC-5557-2*3AW-GP-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5557-2*3AW-GP-05
- JLCPCB Part #
- C22458611
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 2 2x3P 3 300V 4.2mm 4.2mm 6P 9A Brass Gold Mini-Fit(MX 4.2) PA66 Right Angle Transparent Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 737
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 737
In-stock Item Pricing
Qty Unit Price
1+
$0.8545
10+
$0.6890
30+
$0.6055
100+
$0.5236
500+
$0.4738
1000+
$0.4481
Related Products
Welcome back, may I help you?