
* Images are for reference only
HC-5557C-2*1A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5557C-2*1A-05
- JLCPCB Part #
- C46261488
- Package
- Plugin,P=5.7mm
- Description
- 插件,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.6433
10+
$0.5192
30+
$0.4563
100+
$0.3934
500+
$0.3564
1000+
$0.3370
Related Products
Welcome back, may I help you?