
* Images are for reference only
HC-1.0-16PLT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-1.0-16PLT
- JLCPCB Part #
- C3012323
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 16 16P 18.3mm 1A 1mm 1x16P 3.76mm 4.4mm 50V Auxiliary Solder Pin LCP Phosphor bronze SH Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 372
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 364
In-stock Item Pricing
Qty Unit Price
1+
$0.2531
50+
$0.1988
150+
$0.1755
1500+
$0.1465
3000+
$0.1335
4500+
$0.1258
Related Products
Welcome back, may I help you?