
* Images are for reference only
HCPL-814-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-814-000E
- JLCPCB Part #
- C6795850
- Package
- DIP-4
- Description
- -30℃~100℃ 1 1.2V 100mV@20mA,1mA 20% 200mW 300% 35V 3us 4us 50mA 50mA 5kV AC,DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 202
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$0.3996
10+
$0.3174
30+
$0.2820
100+
$0.2385
500+
$0.2191
1000+
$0.2063
Related Products
Welcome back, may I help you?