
* Images are for reference only
HCPL-2630-300E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-2630-300E
- JLCPCB Part #
- C6795930
- Package
- SMD-8
- Description
- -40℃~+85℃ 1.5V 10Mbps 10kV/us 2 3.75kV 4.5V~5.5V 50mA 5mA 75ns 75ns DC SMD-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.8033
10+
$3.7146
50+
$3.6549
100+
$3.5953
Related Products
Welcome back, may I help you?