
* Images are for reference only
HCPL-2300
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-2300
- JLCPCB Part #
- C6796003
- Package
- DIP-8
- Description
- -40℃~+85℃ 0.4V/ns 1 1.3V 160ns 200ns 25mA 3.75kV 4.75V~5.25V 40mW 750uA 8Mbps DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$13.7608
10+
$11.9195
50+
$10.7966
100+
$9.8558
Welcome back, may I help you?