
* Images are for reference only
HCNW2611-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCNW2611-000E
- JLCPCB Part #
- C188688
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.5V 100ns 10Mbps 25kV/us 4.5V~5.5V 50mA 5kV 5mA 75ns DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 370
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 370
In-stock Item Pricing
Qty Unit Price
1+
$3.5824
10+
$3.0420
30+
$2.7211
100+
$2.3952
500+
$2.2452
1000+
$2.1775
Related Products
Welcome back, may I help you?