
* Images are for reference only
XC32M4-40.000-F12NJDTK
Extended
- Manufacturer
- HCI
- MFR.Part #
- XC32M4-40.000-F12NJDTK
- JLCPCB Part #
- C20428719
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 40MHz 40Ω Crystal Oscillator ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3986
200+
$0.1590
500+
$0.1537
1000+
$0.1512
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

XC32M4-50.000-F12NJDTK
Suzhou Maswell Communication Technology
$0.2800

XC32M4-50.000-F12NJDTK
HCI
$0.3986

XC32M4-48.000-F10NJDTK
HCI
$0.3986

SXT32410EA07-12.000M
Suntsu Electronics, Inc.
$0.8446

SXT32413CB16-36.000M
Suntsu Electronics, Inc.
$1.4456

SXT32418FD07-28.63636M
Suntsu Electronics, Inc.
$0.9408
Welcome back, may I help you?