
* Images are for reference only
XC32M4-13.080-F08LLDTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- XC32M4-13.080-F08LLDTL
- JLCPCB Part #
- C3034382
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 13.08MHz 8pF Crystal Oscillator ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0797
50+
$0.0634
150+
$0.0554
500+
$0.0492
3000+
$0.0423
6000+
$0.0399
Related Products
Welcome back, may I help you?