
* Images are for reference only
X49SS2-8.000-F20JJHP
Extended
- Manufacturer
- HCI
- MFR.Part #
- X49SS2-8.000-F20JJHP
- JLCPCB Part #
- C2842306
- Package
- HC-49SMD-2P
- Description
- -20℃~+70℃ 20pF 60Ω 8MHz Crystal Oscillator ±30ppm ±30ppm HC-49SMD-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 825
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 825
In-stock Item Pricing
Qty Unit Price
1+
$0.1210
50+
$0.0960
150+
$0.0836
1000+
$0.0723
2000+
$0.0647
5000+
$0.0610
Related Products
Welcome back, may I help you?