
* Images are for reference only
VC75H6-122.880-33KDTSTK
Extended
- Manufacturer
- HCI
- MFR.Part #
- VC75H6-122.880-33KDTSTK
- JLCPCB Part #
- C20497301
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 122.88MHz 3.3V HCMOS ±15ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.6522
200+
$20.2114
500+
$19.5350
1000+
$19.2025
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?