
* Images are for reference only
VC75D6-100.000-33JDT1LK
Extended
- Manufacturer
- HCI
- MFR.Part #
- VC75D6-100.000-33JDT1LK
- JLCPCB Part #
- C20524487
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 100MHz 3.3V LVDS ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.5256
200+
$20.1609
500+
$19.4862
1000+
$19.1545
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?