This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VC53H6-27.000-33GGDTNK

Extended
Manufacturer
HCI
MFR.Part #
VC53H6-27.000-33GGDTNK
JLCPCB Part #
C20438976
Package
SMD5032-6P
Description
-40℃~+85℃ 27MHz 3.3V HCMOS ±30ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.9186
200+ $20.3177
500+ $19.6378
1000+ $19.3035

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons