
* Images are for reference only
V175H-32.768J33DT1J
Extended
- Manufacturer
- HCI
- MFR.Part #
- V175H-32.768J33DT1J
- JLCPCB Part #
- C51822865
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 32.768MHz HCMOS ±20ppm ±80ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.0728
10+
$2.6410
30+
$2.3832
100+
$2.1238
500+
$2.0045
1000+
$1.9497
Related Products
Welcome back, may I help you?