
* Images are for reference only
FL37S2-32.768-NLLLDTK
Extended
- Manufacturer
- HCI
- MFR.Part #
- FL37S2-32.768-NLLLDTK
- JLCPCB Part #
- C20534655
- Package
- HC-49S-SMD-Mini
- Description
- -40℃~+85℃ 12.5pF 32.768kHz Through Hole Crystal Oscillator ±20ppm ±20ppm HC-49S-SMD-Mini Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6537
200+
$0.2618
500+
$0.2522
1000+
$0.2490
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?