This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FC21M2-32.768-N07LLDTK

Extended
Manufacturer
HCI
MFR.Part #
FC21M2-32.768-N07LLDTK
JLCPCB Part #
C20431929
Package
SMD2012-2P
Description
-40℃~+85℃ 32.768kHz 7pF Crystal Oscillator ±20ppm ±20ppm SMD2012-2P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9298
200+ $0.3707
500+ $0.3594
1000+ $0.3529

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons