This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP75H4-160.000-33JDTSTK

Extended
Manufacturer
HCI
MFR.Part #
CP75H4-160.000-33JDTSTK
JLCPCB Part #
C20933714
Package
SMD7050-4P
Description
-40℃~+85℃ 160MHz 2.5V~3.3V HCMOS ±10ppm ±20ppm SMD7050-4P Crystal Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3326
200+ $2.1276
500+ $2.0567
1000+ $2.0213

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons