
* Images are for reference only
1575H-2.176KWPDTS
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1575H-2.176KWPDTS
- JLCPCB Part #
- C51822831
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 10mA 2.176MHz 2.5V~5V HCMOS ±10ppm ±15ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.8126
10+
$0.6595
30+
$0.5821
100+
$0.5063
500+
$0.4612
1000+
$0.4386
Related Products
Welcome back, may I help you?