
* Images are for reference only
1575H-12.800G33DTSL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1575H-12.800G33DTSL
- JLCPCB Part #
- C46598414
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 10mA 12.8MHz 2.5V~3.3V HCMOS ±20ppm ±30ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$0.9557
10+
$0.7758
30+
$0.6858
100+
$0.5959
500+
$0.5429
1000+
$0.5156
Related Products
Welcome back, may I help you?