
* Images are for reference only
1575D-390.625J33DT
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1575D-390.625J33DT
- JLCPCB Part #
- C51822826
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 390.625MHz LVDS ±10ppm ±20ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.6895
10+
$4.8894
30+
$4.4135
100+
$3.9328
500+
$3.7118
1000+
$3.6118
Welcome back, may I help you?