
* Images are for reference only
1553H-3.6864JWVDTS
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1553H-3.6864JWVDTS
- JLCPCB Part #
- C52954957
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 10mA 2.5V~5V 3.6864MHz HCMOS ±10ppm ±20ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.7211
10+
$0.5840
30+
$0.5162
100+
$0.4501
500+
$0.4098
1000+
$0.3888
Related Products
Welcome back, may I help you?