
* Images are for reference only
1532H-9.600EWVDZS
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1532H-9.600EWVDZS
- JLCPCB Part #
- C51822795
- Package
- SMD3225-4P
- Description
- -40℃~+125℃ 1.8V~3.3V 10mA 9.6MHz HCMOS ±30ppm ±40ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.9244
10+
$0.7501
30+
$0.6630
100+
$0.5759
500+
$0.5243
1000+
$0.4969
Related Products
Welcome back, may I help you?