
* Images are for reference only
1532D8-2000.000K33DT
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1532D8-2000.000K33DT
- JLCPCB Part #
- C51822763
- Package
- SMD3225-8P
- Description
- -40℃~+85℃ 2GHz 3.3V LVDS ±10ppm ±15ppm SMD3225-8P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$22.5004
30+
$21.4389
Welcome back, may I help you?