
* Images are for reference only
1522H-33.3333J33DTSL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1522H-33.3333J33DTSL
- JLCPCB Part #
- C19674136
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10mA 2.5V~3.3V 33.3333MHz HCMOS ±10ppm ±20ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2954
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2954
In-stock Item Pricing
Qty Unit Price
1+
$0.3902
10+
$0.3436
30+
$0.3227
100+
$0.2986
500+
$0.2874
1000+
$0.2810
Welcome back, may I help you?