
* Images are for reference only
1522H-148.500JWVDTS
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1522H-148.500JWVDTS
- JLCPCB Part #
- C51822743
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 148.5MHz 20mA HCMOS ±10ppm ±20ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.5103
10+
$2.1377
30+
$1.9048
100+
$1.6655
500+
$1.5579
1000+
$1.5114
Welcome back, may I help you?